Reference Only
151048-2203
Headers & Wire Housings CP-6.5 Header, 6.5mm Pit., Dual Row, Vert., Polarized, Positive Lock, Tube Packaging, Glow-Wire Capable, 2 Pos., Yellow
Datasheet
1510482203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 2 Position | |
| Pitch | 6.5 mm (0.256 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Mounting Peg | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 151048 | |
| Tradename | CP-6.5 | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Current Rating | 10 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Yellow | |
| Housing Material | Polyamide (PA) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/DC | |
| Part # Aliases | 1510482203 01510482203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 6,912 / Multiples: 6,912)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.441 | $3,048.19 | |
| $0.391 | $8,107.77 | |
| $0.384 | $15,925.24 | |
| $0.38 | $31,518.72 | |
| $0.376 | $75,368.44 |
Need more?
Associated Parts

Headers & Wire Housings CP-6.5 Recept. Housing, 6.5mm Pit., Dual Row, Polarized, Positive Lock, 2 Pos., Yellow
Sign in to add projects and notes