Reference Only

1510350003

Power to the Board 11mm Pit. EXTreme Guardian Pwr Plug, R/A, Gold (Au) Pltg, 3.86mm Tail Lg., 3 Pos., w/ Peg

Manufacturer:

Mfr Part:
1510350003

TTI Part:
151035-0003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating80 A
Voltage Rating600 V
Number of Positions3 Position
Pitch11 mm
Maximum Operating Temperature+ 105 C
Series151035
PackagingTray
TradenameEXTreme Guardian
Contact MaterialTin
Contact PlatingGold
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

Specification Sheets

Technical Resources

EDA / CAD Models

225In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 75 / Multiples: 75)
Quantity Unit PriceExt. Price
$24.66$1,849.50
$23.82$5,359.50
$22.51$18,570.75
$22.27$45,096.75
$22.04$89,262.00
$21.82$219,291.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes