Reference Only
151035-0004
Power to the Board 11mm Pit. EXTreme Guardian Pwr Plug, R/A, Gold (Au) Pltg, 3.86mm Tail Lg., 4 Pos., w/ Peg
Datasheet
1510350004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Series | 151035 | |
| Packaging | Tray | |
| Tradename | EXTreme Guardian | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 240 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.20 | $7,248.00 | |
| $28.35 | $23,814.00 | |
| $27.98 | $57,079.20 | |
| $27.66 | $111,193.20 | |
| $27.38 | $274,347.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes