Reference Only
1510340014
Power to the Board 11mm Pit. EXTreme Guardian Pwr Recept. Assy., PBT, 4 Pos.
Datasheet
1510340014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 80 A | |
| Number of Positions | 4 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 11 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 151034 | |
| Packaging | Tray | |
| Tradename | EXTreme Guardian | |
| Housing Color | Black | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 6 AWG | |
| Part # Aliases | 1510340014 01510340014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 180 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.49 | $628.20 | |
| $3.12 | $1,404.00 | |
| $2.90 | $3,132.00 | |
| $2.83 | $5,858.10 | |
| $2.76 | $13,910.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes