Reference Only
1501811016
Pin & Socket Connectors EconoLatch Fem Term 16-18AWG Sn
Datasheet
1501811016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Voltage Rating | 400 V | |
| Current Rating | 11.5 A | |
| Series | 150181 | |
| Packaging | Reel | |
| Tradename | EconoLatch | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 18 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 24,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0217 | $520.80 | |
| $0.02 | $1,920.00 | |
| $0.0198 | $4,276.80 | |
| $0.0196 | $7,996.80 | |
| $0.0194 | $19,555.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL
My Notes
Sign into see notes.