Reference Only

1501792040

Pin & Socket Connectors ECONOLATCH REC 04P

Manufacturer:

Mfr Part:
1501792040

TTI Part:
150179-2040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Number of Positions4 Position
Number of Rows2 Row
Pitch3.68 mm
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialNylon
Series150179
PackagingEach
TradenameEconoLatch
Contact TypeSocket (Female)
Flammability RatingUL 94 V-2
Housing ColorNatural
Housing GenderReceptacle
Mounting AngleStraight
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9,000 / Multiples: 9,000)
Quantity Unit PriceExt. Price
$0.154$1,386.00
$0.141$3,807.00
$0.139$7,506.00
$0.138$14,904.00
$0.136$34,272.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes