Reference Only

1501781030

Pin & Socket Connectors EconoLatch Rec Hsg Single Row 3Ckt

Manufacturer:

Mfr Part:
1501781030

TTI Part:
150178-1030

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Number of Positions3 Position
Number of Rows1 Row
Pitch3.68 mm
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialNylon
Series150178
PackagingEach
TradenameEconoLatch
Flammability RatingUL 94 V-2
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.152$1,520.00
$0.145$2,900.00
$0.141$7,050.00
$0.139$13,900.00
$0.138$34,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes