Reference Only
1501772061
Pin & Socket Connectors EconoLatch PlgHsg DR 6Ckt W/O PNLMNT Ltch
Datasheet
1501772061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 6 Position | |
| Number of Rows | 2 Row | |
| Pitch | 3.68 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Series | 150177 | |
| Packaging | Each | |
| Tradename | EconoLatch | |
| Contact Type | Pin (Male) | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Plug | |
| Mounting Angle | Straight | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.177 | $3,540.00 | |
| $0.171 | $6,840.00 | |
| $0.167 | $16,700.00 | |
| $0.165 | $33,000.00 | |
| $0.163 | $81,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes