Reference Only

1501761020

Pin & Socket Connectors EconoLatch PlgHsg SR 2Ckt W/PNL MNT Latch

Manufacturer:

Mfr Part:
1501761020

TTI Part:
150176-1020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductPlug Housings
Number of Positions2 Position
Number of Rows1 Row
Pitch3.68 mm
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialNylon
Series150176
PackagingBulk
TradenameEconoLatch
Contact TypePin (Male)
Flammability RatingUL 94 V-2
Housing ColorNatural
Housing GenderPlug
Mounting AngleStraight
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

13,380In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.169$5.07
$0.13$1,183.00
$0.128$2,304.00
$0.126$5,103.00
$0.125$12,937.50
$0.124$25,110.00
$0.123$61,992.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes