Reference Only
1501700003
Headers & Wire Housings DITTO GENDERLESS CRP HSG 1RW POSLOCK 3CKT
Datasheet
1501700003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 3 Position | |
| Pitch | 3 mm (0.118 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | 150170 | |
| Tradename | Ditto | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 4.8 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Genderless | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 1501700003 01501700003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,798In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 38 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.132 | $5.01 | |
| $0.11 | $5.50 | |
| $0.084 | $8.40 | |
| $0.08 | $20.00 | |
| $0.078 | $39.00 | |
| $0.076 | $49.40 | |
| $0.074 | $74.00 | |
| $0.073 | $109.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes