Reference Only
15-97-9041
Headers & Wire Housings MINI-FIT TPA KEY FOR 2CKT AND 4CKT
Datasheet
0015979041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 30072 | |
| Tradename | Mini-Fit TPA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 15979041 30072-04 0015979041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,600In Stock
100,000 expected on from 11-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.077 | $15.40 | |
| $0.064 | $64.00 | |
| $0.063 | $315.00 | |
| $0.056 | $560.00 | |
| $0.054 | $1,080.00 | |
| $0.052 | $2,080.00 | |
| $0.05 | $5,000.00 | |
| $0.048 | $9,600.00 |
Need more?
Associated Parts

Headers & Wire Housings MINI-FIT TPA 4CKT DR RA HDR W/PEG TIN 4.2MM

Headers & Wire Housings MINI-FIT TPA 4CKT DR VRT HDR W/MNT FLNG Sn
Sign in to add projects and notes