Reference Only
15-97-6081
Headers & Wire Housings MF TPA 8P PLUG BLACK
Datasheet
0015976081 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 8 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Series | 30068 | |
| Tradename | Mini-Fit TPA | |
| Application | Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Male | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 15976081 30068-08 0015976081 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,400 / Multiples: 1,700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.445 | $1,513.00 | |
| $0.382 | $3,247.00 | |
| $0.365 | $7,446.00 | |
| $0.356 | $14,524.80 | |
| $0.352 | $35,305.60 |
Need more?
Associated Parts

Molex
Headers & Wire Housings MINI-FIT TPA 8CKT DR REC HSG W/2ND TERM RNT

Molex
Headers & Wire Housings MINI-FIT TPA KEY FOR 8CKT
Sign in to add projects and notes