Reference Only
15-97-6041
Headers & Wire Housings MINI-FIT TPA 4CKT DR PLG HSG W/2ND TERM RNT
Datasheet
0015976041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 4 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Series | 30068 | |
| Tradename | Mini-Fit TPA | |
| Application | Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Male | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 15976041 30068-04 0015976041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.54 | $27.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings MINI-FIT TPA 4CKT DR REC HSG W/2ND TERM RNT

Molex
Headers & Wire Housings MINI-FIT TPA KEY FOR 2CKT AND 4CKT
Sign in to add projects and notes