Reference Only
15-97-5161
Headers & Wire Housings MINIFIT TPA 16CKT DR REC HSG W/2ND TERM RNT
Datasheet
0015975161 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 16 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 30067 | |
| Tradename | Mini-Fit TPA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 15975161 30067-16A2 0015975161 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
18,320In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.28 | $25.60 | |
| $1.19 | $238.00 | |
| $1.06 | $530.00 | |
| $0.94 | $1,128.00 | |
| $0.92 | $2,208.00 | |
| $0.88 | $7,392.00 | |
| $0.87 | $17,748.00 | |
| $0.86 | $35,088.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings MINIFIT TPA 16CKT DR VRT W/MNT FLNG Sn

Molex
Headers & Wire Housings MINIFIT TPA 16CKT DR VRT W/MNT FLN Au

Molex
Headers & Wire Housings MINIFIT TPA 16CKT DR PLG HSG W/2ND TERM RNT
Sign in to add projects and notes