Reference Only
15-97-5101
Headers & Wire Housings MINIFIT TPA 10CKT DR REC HSG W/2ND TERM RNT
Datasheet
0015975101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 10 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 5.5 mm (0.217 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | 30067 | |
| Tradename | Mini-Fit TPA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 15975101 30067-10A2 0015975101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
1,970In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.476 | $5.23 | |
| $0.472 | $11.80 | |
| $0.467 | $46.70 | |
| $0.462 | $69.30 | |
| $0.458 | $114.50 | |
| $0.453 | $226.50 | |
| $0.449 | $359.20 |
Need more?
Associated Parts

Molex
Headers & Wire Housings MINIFIT TPA 10CKT DR VRT HDR W/MNT FLNG Au
Sign in to add projects and notes