Reference Only
15-97-5041
Headers & Wire Housings MINI-FIT TPA 4CKT DR REC HSG W/2ND TERM RNT
Datasheet
0015975041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 30067 | |
| Tradename | Mini-Fit TPA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 15975041 30067-04A2 0015975041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
12,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.363 | $18.15 | |
| $0.358 | $35.80 | |
| $0.296 | $740.00 | |
| $0.292 | $1,314.00 | |
| $0.288 | $3,456.00 | |
| $0.284 | $8,520.00 | |
| $0.28 | $16,800.00 | |
| $0.277 | $41,550.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings MINI-FIT TPA 4CKT DR PLG HSG W/2ND TERM RNT

Molex
Headers & Wire Housings MINI-FIT TPA 4CKT DR VRT HDR W/MNT FLNG Au

Headers & Wire Housings MINI-FIT TPA 4CKT DR RA HDR W/PEG TIN 4.2MM

Headers & Wire Housings MINI-FIT TPA 4CKT DR VRT HDR W/MNT FLNG Sn
Sign in to add projects and notes