Reference Only
15-91-3044
Headers & Wire Housings SL 4 CKT W-T-B SHROU
Datasheet
0015913044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Mating Post Length | 6.1 mm (0.24 in) | |
| Series | 70634 | |
| Tradename | SL | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 15913044 70634-0003 0015913044 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
798In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 38 / Multiples: 38)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.04 | $77.52 | |
| $1.70 | $710.60 | |
| $1.67 | $1,269.20 | |
| $1.63 | $1,858.20 | |
| $1.46 | $6,657.60 | |
| $1.44 | $14,774.40 | |
| $1.41 | $28,933.20 |
Need more?
Associated Parts

Molex
Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE LATCH

Headers & Wire Housings HSG 4P SINGLE ROW NON-POLARIZED

Headers & Wire Housings SNGL CRIMP HSING 4P TPA W/POS LATCH

Headers & Wire Housings 4 CKT CRIMP HOUSING
My Notes
Sign into see notes.