Reference Only
15-91-2065
Headers & Wire Housings 2.54mm Pit. SL Wire-to-Board Header, Low Profile, SMT, Single Row, R/A, 3.05mm Pocket, Shrouded, w/ Press-fit Plastic Peg, 6 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) PC Tail Pltg
Datasheet
0015912065 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | 70634 | |
| Tradename | SL | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 15912065 70634-0040 0015912065 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
11,536In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 28 / Multiples: 28)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.07 | $113.96 | |
| $4.03 | $225.68 | |
| $3.79 | $424.48 | |
| $3.72 | $833.28 | |
| $3.61 | $1,314.04 | |
| $3.49 | $2,931.60 | |
| $3.25 | $6,552.00 | |
| $3.22 | $16,138.64 |
Need more?
Associated Parts

Headers & Wire Housings SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Pos., Black

Headers & Wire Housings SL Crimp Housing, Single Row, Version A, Non-polarized, 6 Pos., Black

Headers & Wire Housings SL Crimp Housing, Single Row, Version N, TPA w/ Positive Latch, 6 Pos., Black
Sign in to add projects and notes