Reference Only
15-91-2045
Headers & Wire Housings 2.54mm Pit. SL Wire-to-Board Header, Low Profile, SMT, Single Row, R/A, 3.05mm Pocket, Shrouded, w/ Press-fit Plastic Peg, 4 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) PC Tail Pltg
Datasheet
0015912045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | 70634 | |
| Tradename | SL | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 15912045 70634-0038 0015912045 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
14,288In Stock
21,660 expected 16-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 38 / Multiples: 38)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.21 | $83.98 | |
| $2.18 | $165.68 | |
| $2.11 | $240.54 | |
| $2.08 | $474.24 | |
| $1.93 | $1,026.76 | |
| $1.81 | $2,063.40 |
Need more?
Associated Parts

Headers & Wire Housings SL Crimp Housing, Single Row, Version A, Non-polarized, 4 Pos., Black

Headers & Wire Housings SL Crimp Housing, Single Row, Version N, TPA w/ Positive Latch, 4 Pos., Black

Headers & Wire Housings SL Crimp Housing, Single Row, Version C, Front Ribs, 4 Pos., Black

Molex
Headers & Wire Housings SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Pos., Black
Sign in to add projects and notes