Reference Only

1480286004

Automotive Connectors MX150 Panel Mount Male Conn. Assy., Dual Row, 6 Pos., Keying Option D, Stone Gray Housing, Silicone Gasket

Manufacturer:

Mfr Part:
1480286004

TTI Part:
148028-6004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
Pitch3.5 mm (0.138 in)
GenderPlug (Male)
Mounting StylePanel Mount
ColorGray
Sealed / UnsealedSealed
Series148028
PackagingEach
Flammability RatingUL 94 V-0
Housing MaterialNylon
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypePlug Housing

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,100 / Multiples: 210)
Quantity Unit PriceExt. Price
$1.91$4,011.00
$1.81$14,823.90
$1.78$35,884.80
$1.77$70,994.70
$1.75$175,297.50
Need more?
Sign in to add projects and notes