Reference Only
1462362102
Antennas NFC coil 15x25mm w/AWG28 wire 102mm
Datasheet
1462362102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Maximum Frequency | 13.56 MHz | |
| Protocol - Sub GHz | NFC | |
| Mechanical Style | PCB Trace | |
| Style | Flexible Pad | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 13.56 MHz | |
| Length | 15 mm | |
| Width | 15 mm | |
| Height | 0.27 mm | |
| Series | 146236 | |
| Packaging | Each | |
| Cable Length | 102 mm | |
| Subcategory | Antennas | |
| Part # Aliases | 1462362102 01462362102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5) |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,680 / Multiples: 14)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.89 | $6,535.20 | |
| $3.41 | $17,186.40 | |
| $3.31 | $33,364.80 | |
| $3.12 | $62,899.20 | |
| $2.92 | $147,168.00 |
Need more?
Sign in to add projects and notes