Reference Only

1462360031

Antennas RECT NFC ANTENNA W/O FERRITE 45mm by 55mm

Manufacturer:

Mfr Part:
1462360031

TTI Part:
146236-0031

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAntennas
Product TypeRFID/NFC Antennas
ProductPCB Antennas
TypePassive Antenna
Maximum Frequency13.56 MHz
Protocol - Sub GHzNFC
Mechanical StylePCB Trace
StyleFlexible Pad
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleSMD/SMT
Center Frequency13.56 MHz
Length45 mm
Width55 mm
Height0.17 mm
Series146236
PackagingEach
SubcategoryAntennas
Part # Aliases1462360031 01462360031

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8529109100
TARIC8517700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.47$1,764.00
$1.29$6,192.00
$1.28$13,824.00
$1.27$25,908.00
$1.25$63,000.00
Need more?

My Notes

Sign into see notes.