Reference Only
1462360001
Antennas REC NFC ANT W/O Ferrite 15X25
Datasheet
1462360001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Maximum Frequency | 13.56 MHz | |
| Protocol - Sub GHz | NFC | |
| Mechanical Style | PCB Trace | |
| Style | Flexible Pad | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | SMD/SMT | |
| Antenna Connector Type | NFC | |
| Center Frequency | 13.56 MHz | |
| Length | 15 mm | |
| Width | 25 mm | |
| Height | 0.17 mm | |
| Series | 146236 | |
| Packaging | Each | |
| Subcategory | Antennas | |
| Part # Aliases | 1462360001 01462360001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8529109100 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5) |
Documents
Datasheet
Models
Specification Sheets
2,520In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.521 | $10.42 | |
| $0.434 | $86.80 | |
| $0.395 | $750.50 | |
| $0.379 | $1,516.00 | |
| $0.375 | $3,000.00 | |
| $0.371 | $7,420.00 | |
| $0.367 | $14,680.00 | |
| $0.364 | $36,400.00 |
Need more?
Sign in to add projects and notes