Reference Only

1462340100

Antennas WIDE BAND ANTENNA 100MM

Manufacturer:

Mfr Part:
1462340100

TTI Part:
146234-0100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductPCB Antennas
TypeFlexible Antenna
Minimum Frequency698 MHz
Maximum Frequency6 GHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Mechanical StylePCB Trace
StyleT-Pad Flex
Gain1.8 dBi, 2.8 dBi, 5 dBi
Impedance50 Ohms
Number of Bands3 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeIPEX MHF
ApplicationCellular
Length140 mm
Width20 mm
Height5 mm
Cable Type100 mm
PackagingEach
Cable Length100 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8529109590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 6)
Quantity Unit PriceExt. Price
$3.22$3,864.00
$3.19$15,312.00
$3.16$34,128.00
$3.13$63,852.00
$3.09$155,736.00
Need more?
Sign in to add projects and notes