Reference Only
1462000001
Antennas 698MHz-2.7GHz Cellular Ceramic Antenna, SMT
Datasheet
1462000001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Series | 146200 | |
| Packaging | Reel | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Specification Sheets
15,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.63 | $815.00 | |
| $1.60 | $1,600.00 | |
| $1.58 | $2,370.00 | |
| $1.55 | $3,875.00 | |
| $1.53 | $9,180.00 | |
| $1.50 | $18,000.00 | |
| $1.48 | $44,400.00 | |
| $1.45 | $87,000.00 |
Need more?
Sign in to add projects and notes