Reference Only
1461750001
Antennas 2.4/5G SMT MID CHIP ANTENNA
Datasheet
1461750001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Packaging | Reel | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 11,550 / Multiples: 1,650)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $9,240.00 | |
| $0.79 | $27,373.50 | |
| $0.78 | $63,063.00 | |
| $0.77 | $115,615.50 | |
| $0.77 | $293,485.50 |
Need more?
My Notes
Sign into see notes.