Reference Only
1461531250
Antennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 250mm Cable Lg., Compatible w/ I-PEX MHF4 Conn.s
Datasheet
1461531250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Series | 146153 | |
| Packaging | Each | |
| Subcategory | Antennas | |
| Part # Aliases | 01461531250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,600 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.07 | $3,312.00 | |
| $1.89 | $9,072.00 | |
| $1.86 | $20,832.00 | |
| $1.84 | $38,272.00 | |
| $1.82 | $93,184.00 |
Need more?
Sign in to add projects and notes