Reference Only
1461530300
Antennas 2.4/5G dual band Flex*300mm assy
Datasheet
1461530300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Series | 146153 | |
| Packaging | Each | |
| Subcategory | Antennas | |
| Part # Aliases | 1461530300 01461530300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.83 | $22.64 | |
| $2.63 | $105.20 | |
| $2.27 | $1,489.12 | |
| $2.15 | $3,440.00 | |
| $1.97 | $9,456.00 | |
| $1.92 | $21,504.00 | |
| $1.87 | $38,896.00 | |
| $1.86 | $95,232.00 |
Need more?
Sign in to add projects and notes