Reference Only
1461530200
Antennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s
Datasheet
1461530200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Series | 146153 | |
| Packaging | Each | |
| Subcategory | Antennas | |
| Part # Aliases | 1461530200 01461530200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
9,972In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.11 | $25.32 | |
| $1.99 | $501.48 | |
| $1.83 | $1,756.80 | |
| $1.76 | $4,224.00 | |
| $1.59 | $15,264.00 | |
| $1.56 | $33,696.00 | |
| $1.51 | $61,608.00 | |
| $1.49 | $150,192.00 |
Need more?
Sign in to add projects and notes