Reference Only
1461530150
Antennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s
Datasheet
1461530150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Series | 146153 | |
| Packaging | Each | |
| Subcategory | Antennas | |
| Part # Aliases | 1461530150 01461530150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.79 | $5.37 | |
| $1.76 | $880.00 | |
| $1.73 | $4,152.00 | |
| $1.71 | $8,208.00 | |
| $1.68 | $16,128.00 | |
| $1.65 | $35,640.00 | |
| $1.63 | $66,504.00 | |
| $1.60 | $161,280.00 |
Need more?
Sign in to add projects and notes