Reference Only

1461530100

Antennas ANTENNA 2.4G/5G 100MM ASSY

Manufacturer:

Mfr Part:
1461530100

TTI Part:
146153-0100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Series146153
PackagingEach
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,408In Stock

51,200 expected 15-Jun-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16 / Multiples: 16)
Quantity Unit PriceExt. Price
$1.56$24.96
$1.49$95.36
$1.33$404.32
$1.28$716.80
$1.13$3,616.00
$1.11$8,880.00
$1.09$21,800.00
$1.07$42,800.00
Need more?

My Notes

Sign into see notes.