Reference Only
1461530050
Antennas ANTENNA 2.4G/5G 50MM ASSY
Datasheet
1461530050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Series | 146153 | |
| Packaging | Each | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,120 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.21 | $6,195.20 | |
| $1.20 | $18,432.00 | |
| $1.19 | $36,556.80 | |
| $1.18 | $72,499.20 | |
| $1.17 | $179,712.00 |
Need more?
Available Regional Inventory
3,072 available now at ttieurope.com
Sign in to add projects and notes