Reference Only

1451350603

Rectangular Cable Assemblies MINI-FIT OTS CBL ASSY 01X06P

Manufacturer:

Mfr Part:
1451350603

TTI Part:
145135-0603

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series145135
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End ASocket
Connector End A Pin Count6 Position
Connector End BSocket
Connector End B Pin Count6 Position
GenderFemale / Female
Cable Length300 mm
Wire Gauge - AWG16 AWG
Current Rating11 A
Jacket ColorBlack
PackagingBulk
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMini-Fit
Voltage Rating600 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.47$4,470.00
$4.07$8,140.00
$4.03$20,150.00
$3.99$39,900.00
$3.95$98,750.00
Need more?

My Notes

Sign into see notes.