Reference Only

1451350601

Rectangular Cable Assemblies MiniFit TPA2 6CKT SR 150MM OTS CBL ASSY

Manufacturer:

Mfr Part:
1451350601

TTI Part:
145135-0601

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series145135
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End ASocket
Connector End A Pin Count6 Position
Connector End BSocket
Connector End B Pin Count6 Position
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG16 AWG
Current Rating11 A
Jacket ColorBlack
PackagingBulk
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMini-Fit TPA2
Voltage Rating600 VAC/DC
Part # Aliases1451350601 01451350601

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.91$3,910.00
$3.43$6,860.00
$3.33$16,650.00
$3.13$31,300.00
$2.94$73,500.00
Need more?

My Notes

Sign into see notes.