Reference Only

1451300801

Rectangular Cable Assemblies NANO-FIT OTS CBL ASSY 01X08P

Manufacturer:

Mfr Part:
1451300801

TTI Part:
145130-0801

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series145130
ProductDiscrete Wire Cable Assemblies
Connector End ASocket
Connector End A Pin Count8 Position
Connector End BSocket
Connector End B Pin Count8 Position
GenderFemale / Female
Cable Length150 m
Wire Gauge - AWG20 AWG
Current Rating6.5 A
Jacket ColorBlack
PackagingBulk
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameNano-Fit
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 400)
Quantity Unit PriceExt. Price
$3.64$4,368.00
$3.18$12,720.00
$3.12$31,200.00
$3.09$61,800.00
$3.06$153,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.