Reference Only
1451300510
Rectangular Cable Assemblies Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assy., Single Row, Matte Tin (Sn) Pltg, 1.0m Lg., 5 Pos., Black
Datasheet
1451300510 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 145130 | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A | Socket | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 5 Position | |
| Gender | Female / Female | |
| Cable Length | 1 m | |
| Wire Gauge - AWG | 20 AWG | |
| Current Rating | 6.5 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Nano-Fit | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | 1451300510 01451300510 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
384In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.16 | $6.16 | |
| $5.80 | $58.00 | |
| $5.39 | $134.75 | |
| $5.31 | $265.50 | |
| $5.17 | $517.00 | |
| $5.02 | $1,255.00 | |
| $4.92 | $2,460.00 | |
| $4.72 | $4,720.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes