Reference Only

1451300410

Rectangular Cable Assemblies NANO-FIT OTS CBL ASSY 01X04P

Manufacturer:

Mfr Part:
1451300410

TTI Part:
145130-0410

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series145130
ProductDiscrete Wire Cable Assemblies
Connector End ASocket
Connector End A Pin Count4 Position
Connector End BSocket
Connector End B Pin Count4 Position
GenderFemale / Female
Cable Length1 m
Wire Gauge - AWG20 AWG
Current Rating6.5 A
Jacket ColorBlack
PackagingBulk
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameNano-Fit
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.84$3,840.00
$3.79$7,580.00
$3.74$18,700.00
$3.69$36,900.00
$3.65$91,250.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.