Reference Only
1451300300
Rectangular Cable Assemblies Nano-Fit 75mm Cbl SR 3Ckt Blk
Datasheet
1451300300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 145130 | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A | Socket | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 3 Position | |
| Gender | Female / Female | |
| Cable Length | 75 m | |
| Wire Gauge - AWG | 20 AWG | |
| Current Rating | 6.5 A | |
| Jacket Color | Black | |
| Packaging | Each | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Nano-Fit | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | 1451300300 01451300300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.41 | $3,615.00 | |
| $2.29 | $10,305.00 | |
| $2.26 | $23,730.00 | |
| $2.24 | $47,040.00 | |
| $2.22 | $113,220.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.