Reference Only
14-56-2024
Headers & Wire Housings 2.54mm Pit. SL Insulation Displacement Conn. Assy., Female, Single Row, Version G, Positive Lock, Wire Size 26 AWG, 0.38 m Gold (Au), 2 Pos.
Datasheet
0014562024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 70400 | |
| Tradename | C-Grid, SL | |
| Wire Gauge | 26 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 14562024 70400-0841 0014562024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 6,240 / Multiples: 104)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.48 | $2,995.20 | |
| $0.412 | $7,712.64 | |
| $0.408 | $16,548.48 | |
| $0.404 | $32,772.48 | |
| $0.40 | $81,120.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 2.54mm Pit. SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 2 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) PC Tail Pltg

Molex
Headers & Wire Housings KK 254 Breakaway Header, Vert., 2 Pos., Tin (Sn) Pltg, Mating Pin Lg. 6.09mm, Bag

Molex
Headers & Wire Housings KK 254 Breakaway Header, Vert., 2 Pos., 0.38 m Gold (Au) Pltg, Mating Pin Lg. 6.09mm, Bag

Molex
Headers & Wire Housings 2.54mm Pit. SL Header, Single Row, 3.05mm Pocket, Vert., Shrouded, w/ Press-Fit Plastic Peg, 2 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) Tail Pltg

Molex
Headers & Wire Housings 2.54mm Pit. SL Wire-to-Board Header, Low Profile, SMT, Single Row, R/A, 3.05mm Pocket, Shrouded, w/ Press-fit Plastic Peg, 2 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) PC Tail Pltg

Molex
Headers & Wire Housings KK 254 Breakaway Header, R/A SMT Compatible, 2 Pos., Tin (Sn) Pltg, Mating Pin Lg. 6.2mm, Bag

Molex
Headers & Wire Housings KK 254 Breakaway Header, Vert., 2 Pos., 0.38 m Gold (Au) Pltg, Mating Pin Lg. 7.49mm, Bag

Molex
Headers & Wire Housings C-Grid / SL Header, SMT, Breakaway, Vert., 2 Pos., 0.38 m Gold (Au) Pltg, Tray Packaging w/out Cap, Lead-Free

Molex
Headers & Wire Housings 2.54mm Pit. SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 2 Pos., 0.76 m Gold (Au) Selective Pltg, Tin (Sn) PC Tail Pltg

Molex
Headers & Wire Housings 2.54mm Pit. SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, w/ Press-fit Plastic Peg, 2 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) PC Tail Pltg
Sign in to add projects and notes