Reference Only
14-56-2021
Headers & Wire Housings CGrid SL IDT Opt A 15 SAu 2Ckt
Datasheet
0014562021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 70400 | |
| Tradename | C-Grid, SL | |
| Wire Gauge | 24 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 14562021 704000526 0014562021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6,136In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 104 / Multiples: 104)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.465 | $48.36 |
Need more?
Associated Parts

Molex
Headers & Wire Housings HSG 2P W/O EARS SINGLE ROW

Molex
Headers & Wire Housings R/A HDR 2P low profile single

Molex
Headers & Wire Housings 2C HEADER Sn/Pb

Molex
Headers & Wire Housings BREAKAWAY HDR VERT 2

Molex
Headers & Wire Housings VERT HDR TRI-PEG 2P single row

Molex
Headers & Wire Housings BKWY HDR R/A 2P tin

Molex
Headers & Wire Housings HDR VT 1X02P .1" 295/120 15AU

Molex
Headers & Wire Housings R/A HEADER 2 PIN SINGLE ROW 30 AU

Molex
Headers & Wire Housings R/A HDR TRI-PEG 2P low profile

Molex
Headers & Wire Housings 2.54 WIRE/BOARD HDR Right Angle 2 CKT
Sign in to add projects and notes