Reference Only

13527-0001

NFC/RFID Tags & Transponders Molded PCB RFID Tag 30.0mm Read Range 6.70 by 6.70mm Footprint For Non-Metal Surfaces Adhesive Attachment

Manufacturer:

Mfr Part:
0135270001

TTI Part:
13527-0001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryNFC/RFID Tags & Transponders
Mounting StyleAdhesive
Package / CaseNon-standard
PackagingBulk
Product TypeNFC/RFID Tags & Transponders
ProductRFID Tags
Series13527
SubcategoryWireless & RF Integrated Circuits
TradenameRFID
Part # Aliases135270001 0135270001

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8523520010
TARIC8523520000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$2.47$617.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.