Reference Only
13526-0001
NFC/RFID Tags & Transponders Cable Tie RFID Tag 22.1mm Read Range 195 by 4.60mm Footprint For Non-Metal Surfaces Cable Tie Attachment
Datasheet
0135260001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | NFC/RFID Tags & Transponders | |
| Mounting Style | Cable Tie | |
| Package / Case | Non-standard | |
| Packaging | Bulk | |
| Product Type | NFC/RFID Tags & Transponders | |
| Product | RFID Tags | |
| Series | 13526 | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Tradename | RFID | |
| Part # Aliases | 135260001 0135260001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8523520010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.33 | $6.33 | |
| $5.28 | $52.80 | |
| $4.88 | $122.00 | |
| $4.45 | $445.00 | |
| $4.38 | $1,095.00 | |
| $4.33 | $2,165.00 | |
| $4.27 | $4,270.00 | |
| $4.22 | $10,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.