Reference Only
13521-0001
NFC/RFID Tags & Transponders Button RFID Tag 20.1mm Read Range 29mm Dia. Footprint For Metal Surfaces Adhesive Attachment
Datasheet
0135210001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | NFC/RFID Tags & Transponders | |
| Mounting Style | Adhesive | |
| Package / Case | Non-standard | |
| Packaging | Bulk | |
| Product Type | NFC/RFID Tags & Transponders | |
| Product | RFID Tags | |
| Series | 13521 | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Tradename | RFID | |
| Part # Aliases | 135210001 0135210001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8523520010 |
| TARIC | 8523520000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
97In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.80 | $9.60 | |
| $3.36 | $84.00 | |
| $3.04 | $304.00 | |
| $2.89 | $722.50 | |
| $2.80 | $1,400.00 | |
| $2.70 | $2,700.00 | |
| $2.64 | $6,600.00 | |
| $2.61 | $10,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.