Reference Only

13518-0001

NFC/RFID Tags & Transponders Mini Brick RFID Tag 7.9m Read Range 50 by 25mm Footprint For Metal Surfaces

Manufacturer:

Mfr Part:
0135180001

TTI Part:
13518-0001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryNFC/RFID Tags & Transponders
Operating Frequency902 MHz to 928 MHz
Mounting StyleScrew
Package / CaseNon-standard
PackagingBulk
Product TypeNFC/RFID Tags & Transponders
ProductRFID Tags
Series13518
SubcategoryWireless & RF Integrated Circuits
TradenameRFID
Part # Aliases135180001 0135180001

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8523520010
TARIC8523520000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$5.35$1,337.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes