Reference Only
13512-0001
NFC/RFID Tags & Transponders Button RFID Tag 20.1mm Read Range 10mm Dia. Footprint For Metal Surfaces Adhesive Attachment
Datasheet
0135120001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | NFC/RFID Tags & Transponders | |
| Mounting Style | Screw | |
| Package / Case | Non-standard | |
| Packaging | Bulk | |
| Product Type | NFC/RFID Tags & Transponders | |
| Product | RFID Tags | |
| Series | 13512 | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Tradename | RFID | |
| Part # Aliases | 135120001 0135120001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8523520010 |
| TARIC | 8523520000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
99In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.37 | $6.37 | |
| $5.31 | $53.10 | |
| $4.91 | $122.75 | |
| $4.28 | $1,070.00 | |
| $4.15 | $2,075.00 | |
| $4.09 | $4,090.00 | |
| $4.05 | $8,100.00 | |
| $4.01 | $16,040.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.