Reference Only
13331-0002
Electronic Battery Thin-Film Battery, 1.5V, Flexible, Disposable
Datasheet
0133310002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Electronic Battery | |
| Rechargeable/Non-Rechargeable | Non-Rechargeable | |
| Output Voltage | 1.5 V | |
| Capacity | 20 mAh | |
| Battery Chemistry | Zinc Chloride | |
| Termination Style | Solder Tab | |
| Length | 35 mm | |
| Width | 35 mm | |
| Height | 0.7 mm | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 50 C | |
| Packaging | Each | |
| Product Type | Electronic Battery | |
| Series | 13331 | |
| Subcategory | Battery | |
| Type | Thin Film Battery | |
| Part # Aliases | 133310002 0133310002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8506100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
336In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.96 | $5.96 | |
| $5.01 | $50.10 | |
| $4.91 | $122.75 | |
| $4.82 | $241.00 | |
| $4.72 | $472.00 | |
| $4.59 | $1,147.50 | |
| $4.54 | $2,270.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes