Reference Only

1302011118

Standard Circular Connector Mini-Change 1 1/8"-16 UN External Thread Closure Cap, Zinc Die-Cast w/ Black Epoxy, w/ Loop

Manufacturer:

Mfr Part:
1302011118

TTI Part:
130201-1118

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
ProductAccessories
Accessory TypeCap
Series130201
PackagingEach
ColorBlack
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Thread Size16 UN
TradenameBrad Mini-Change
Part # Aliases130201-1118 01302011118 65-0104

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS7616995190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.04$108.16
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes