Reference Only

1302011116

Standard Circular Connector MINI-CHANGE CLOSURE CAP INT TH

Manufacturer:

Mfr Part:
1302011116

TTI Part:
130201-1116

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
ProductAccessories
Accessory TypeCap
Series130201
PackagingEach
ColorBlack
Housing GenderFemale
Mating StyleThreaded
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Thread Size16 UN
TradenameBrad Mini-Change

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC7616999099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.32$81.28
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.