Reference Only

1302011114

Standard Circular Connector WOODHEAD (65-0088)

Manufacturer:

Mfr Part:
1302011114

TTI Part:
130201-1114

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
ProductAccessories
Series130201
PackagingEach
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameBrad Mini-Change
Part # Aliases1302011114 1302011114

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS7907006000
TARIC7907000090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes