Reference Only

1302011111

Standard Circular Connector MINI-CHANGE CLOSURE CAP

Manufacturer:

Mfr Part:
1302011111

TTI Part:
130201-1111

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
ProductAccessories
Shell MaterialAluminum
Accessory TypeCap (Dust Cap with Chain)
Series130201
PackagingEach
Mating StyleThreaded
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
Thread Size7/8 in - 16

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS7616995190
TARIC7616999099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

19In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.24$16.24
$13.53$54.12
$10.41$72.87
Need more?
Sign in to add projects and notes